
RN73C2A2K21BTDF | |
|---|---|
DigiKey Part Number | A103668TR-ND - Tape & Reel (TR) A103668CT-ND - Cut Tape (CT) A103668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K21BTDF |
Description | RES SMD 2.21KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K21BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 50 | 11,82180 Kč | 591,09 Kč |
| 100 | 11,18770 Kč | 1 118,77 Kč |
| 250 | 10,43432 Kč | 2 608,58 Kč |
| 500 | 9,92702 Kč | 4 963,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,47115 Kč | 9 471,15 Kč |
| 2 000 | 9,06515 Kč | 18 130,30 Kč |
| 3 000 | 8,84933 Kč | 26 547,99 Kč |
| 5 000 | 8,59897 Kč | 42 994,85 Kč |
| 7 000 | 8,44645 Kč | 59 125,15 Kč |
| 10 000 | 8,29509 Kč | 82 950,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

