
RN73C2A2K0BTD | |
|---|---|
DigiKey Part Number | A119897TR-ND - Tape & Reel (TR) A119897CT-ND - Cut Tape (CT) A119897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K0BTD |
Description | RES SMD 2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K0BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,81680 Kč | 195,42 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 6,98450 Kč | 698,45 Kč |
| 250 | 6,50356 Kč | 1 625,89 Kč |
| 500 | 6,17824 Kč | 3 089,12 Kč |
| 1 000 | 5,88542 Kč | 5 885,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,32132 Kč | 26 606,60 Kč |
| 10 000 | 5,12386 Kč | 51 238,60 Kč |
| 15 000 | 5,01968 Kč | 75 295,20 Kč |
| 25 000 | 4,89952 Kč | 122 488,00 Kč |
| 35 000 | 4,82668 Kč | 168 933,80 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

