
RN73C2A1K33BTDF | |
|---|---|
DigiKey Part Number | A102087TR-ND - Tape & Reel (TR) A102087CT-ND - Cut Tape (CT) A102087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K33BTDF |
Description | RES SMD 1.33KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K33BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 13,06080 Kč | 326,52 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,68540 Kč | 1 168,54 Kč |
| 250 | 10,90048 Kč | 2 725,12 Kč |
| 500 | 10,37176 Kč | 5 185,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,89720 Kč | 9 897,20 Kč |
| 2 000 | 9,47441 Kč | 18 948,82 Kč |
| 3 000 | 9,24969 Kč | 27 749,07 Kč |
| 5 000 | 8,98916 Kč | 44 945,80 Kč |
| 7 000 | 8,83044 Kč | 61 813,08 Kč |
| 10 000 | 8,67295 Kč | 86 729,50 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

