
RN73C2A12K1BTG | |
|---|---|
DigiKey Part Number | RN73C2A12K1BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A12K1BTG |
Description | RES SMD 12.1KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A12K1BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 25 | 23,53440 Kč | 588,36 Kč |
| 50 | 22,26200 Kč | 1 113,10 Kč |
| 100 | 21,10090 Kč | 2 110,09 Kč |
| 250 | 19,72468 Kč | 4 931,17 Kč |
| 500 | 18,80412 Kč | 9 402,06 Kč |
| 1 000 | 17,98248 Kč | 17 982,48 Kč |
| 5 000 | 16,42056 Kč | 82 102,80 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

