
RN73C1J11K3BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J11K3BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J11K3BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J11K3BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J11K3BTDF |
Description | RES SMD 11.3KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J11K3BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-1132-W-T1 | Susumu | 2 849 | 408-RG1608N-1132-W-T1CT-ND | 12,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 50 | 12,69540 Kč | 634,77 Kč |
| 100 | 12,01510 Kč | 1 201,51 Kč |
| 250 | 11,20956 Kč | 2 802,39 Kč |
| 500 | 10,66656 Kč | 5 333,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,77107 Kč | 8 771,07 Kč |
| 2 000 | 8,39259 Kč | 16 785,18 Kč |
| 3 000 | 8,19139 Kč | 24 574,17 Kč |
| 5 000 | 7,95782 Kč | 39 789,10 Kč |
| 7 000 | 7,81558 Kč | 54 709,06 Kč |
| 10 000 | 7,67431 Kč | 76 743,10 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

