
RN73C1J115KBTD | |
|---|---|
DigiKey Part Number | A124695TR-ND - Tape & Reel (TR) A124695CT-ND - Cut Tape (CT) A124695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J115KBTD |
Description | RES SMD 115K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J115KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 50 | 7,28640 Kč | 364,32 Kč |
| 100 | 6,88940 Kč | 688,94 Kč |
| 250 | 6,41532 Kč | 1 603,83 Kč |
| 500 | 6,09446 Kč | 3 047,23 Kč |
| 1 000 | 5,80511 Kč | 5 805,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,24774 Kč | 26 238,70 Kč |
| 10 000 | 5,05256 Kč | 50 525,60 Kč |
| 15 000 | 4,94962 Kč | 74 244,30 Kč |
| 25 000 | 4,83084 Kč | 120 771,00 Kč |
| 35 000 | 4,75884 Kč | 166 559,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

