
RN73C1J110KBTD | |
|---|---|
DigiKey Part Number | A124693TR-ND - Tape & Reel (TR) A124693CT-ND - Cut Tape (CT) A124693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J110KBTD |
Description | RES SMD 110K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J110KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 25 | 8,26480 Kč | 206,62 Kč |
| 50 | 7,81120 Kč | 390,56 Kč |
| 100 | 7,38710 Kč | 738,71 Kč |
| 250 | 6,88064 Kč | 1 720,16 Kč |
| 500 | 6,53794 Kč | 3 268,97 Kč |
| 1 000 | 6,22885 Kč | 6 228,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,63439 Kč | 28 171,95 Kč |
| 10 000 | 5,42635 Kč | 54 263,50 Kč |
| 15 000 | 5,31665 Kč | 79 749,75 Kč |
| 25 000 | 5,19009 Kč | 129 752,25 Kč |
| 35 000 | 5,11340 Kč | 178 969,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

