10.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J10R5BTDF

DigiKey Part Number
RN73C1J10R5BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1J10R5BTDF
Description
RES SMD 10.5 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J10R5BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,93801 Kč8 938,01 Kč
Manufacturers Standard Package
Unit Price without VAT:8,93801 Kč
Unit Price with VAT:10,81499 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC