
RN73C1J10K5BTDF | |
|---|---|
DigiKey Part Number | A123341TR-ND - Tape & Reel (TR) A123341CT-ND - Cut Tape (CT) A123341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J10K5BTDF |
Description | RES SMD 10.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J10K5BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,74200 Kč | 293,55 Kč |
| 50 | 11,09540 Kč | 554,77 Kč |
| 100 | 10,49900 Kč | 1 049,90 Kč |
| 250 | 9,79012 Kč | 2 447,53 Kč |
| 500 | 9,31178 Kč | 4 655,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,88236 Kč | 8 882,36 Kč |
| 2 000 | 8,49947 Kč | 16 998,94 Kč |
| 3 000 | 8,29596 Kč | 24 887,88 Kč |
| 5 000 | 8,05970 Kč | 40 298,50 Kč |
| 7 000 | 7,91583 Kč | 55 410,81 Kč |
| 10 000 | 7,77294 Kč | 77 729,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

