
RN73C1J10K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J10K2BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J10K2BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J10K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J10K2BTDF |
Description | RES SMD 10.2KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J10K2BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,59080 Kč | 289,77 Kč |
| 50 | 10,95680 Kč | 547,84 Kč |
| 100 | 10,36880 Kč | 1 036,88 Kč |
| 250 | 9,66832 Kč | 2 417,08 Kč |
| 500 | 9,19544 Kč | 4 597,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,77107 Kč | 8 771,07 Kč |
| 2 000 | 8,39259 Kč | 16 785,18 Kč |
| 3 000 | 8,19139 Kč | 24 574,17 Kč |
| 5 000 | 7,95782 Kč | 39 789,10 Kč |
| 7 000 | 7,81558 Kč | 54 709,06 Kč |
| 10 000 | 7,67431 Kč | 76 743,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

