105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J105KBTD

DigiKey Part Number
A124691TR-ND - Tape & Reel (TR)
A124691CT-ND - Cut Tape (CT)
A124691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J105KBTD
Description
RES SMD 105K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J105KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,60900 Kč86,09 Kč
257,97920 Kč199,48 Kč
507,53820 Kč376,91 Kč
1007,12670 Kč712,67 Kč
2506,63788 Kč1 659,47 Kč
5006,30612 Kč3 153,06 Kč
1 0006,00732 Kč6 007,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,24774 Kč26 238,70 Kč
10 0005,05256 Kč50 525,60 Kč
15 0004,94962 Kč74 244,30 Kč
25 0004,83084 Kč120 771,00 Kč
35 0004,75884 Kč166 559,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč