
RN73C1E10KBTD | |
|---|---|
DigiKey Part Number | A121671TR-ND - Tape & Reel (TR) A121671CT-ND - Cut Tape (CT) A121671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E10KBTD |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E10KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,48320 Kč | 212,08 Kč |
| 50 | 8,01700 Kč | 400,85 Kč |
| 100 | 7,58240 Kč | 758,24 Kč |
| 250 | 7,06288 Kč | 1 765,72 Kč |
| 500 | 6,71138 Kč | 3 355,69 Kč |
| 1 000 | 6,39473 Kč | 6 394,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,78575 Kč | 28 928,75 Kč |
| 10 000 | 5,57270 Kč | 55 727,00 Kč |
| 15 000 | 5,46035 Kč | 81 905,25 Kč |
| 25 000 | 5,33077 Kč | 133 269,25 Kč |
| 35 000 | 5,25227 Kč | 183 829,45 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

