
RLP73K3A1R0JTE | |
|---|---|
DigiKey Part Number | A109915TR-ND - Tape & Reel (TR) A109915CT-ND - Cut Tape (CT) A109915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3A1R0JTE |
Description | RES SMD 1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3A1R0JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 11,59900 Kč | 115,99 Kč |
| 25 | 9,89360 Kč | 247,34 Kč |
| 50 | 8,82840 Kč | 441,42 Kč |
| 100 | 7,91900 Kč | 791,90 Kč |
| 250 | 6,92292 Kč | 1 730,73 Kč |
| 500 | 6,29942 Kč | 3 149,71 Kč |
| 1 000 | 5,76938 Kč | 5 769,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,31913 Kč | 10 638,26 Kč |
| 4 000 | 4,93649 Kč | 19 745,96 Kč |
| 6 000 | 4,73997 Kč | 28 439,82 Kč |
| 10 000 | 4,51767 Kč | 45 176,70 Kč |
| 14 000 | 4,38523 Kč | 61 393,22 Kč |
| 20 000 | 4,25584 Kč | 85 116,80 Kč |
| 24 000 | 4,19377 Kč | 100 650,48 Kč |
| 48 000 | 4,04870 Kč | 194 337,60 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

