


RES KIT LR0204R | |
|---|---|
DigiKey Part Number | RESKITLR0204R-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT LR0204R |
Description | RS LR0204 RESISTOR KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit Ohm ±1% 1/4W Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RES KIT LR0204R Models |
Category | Power (Watts) 1/4W |
Manufacturer TE Connectivity Passive Product | Tolerance ±1% |
Series | Mounting Type Through Hole |
Packaging Bulk | Packages Included Axial |
Part Status Active | Base Product Number |
Kit Type Metal Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 915,06000 Kč | 6 915,06 Kč |
| 10 | 6 581,89200 Kč | 65 818,92 Kč |
| 25 | 6 505,12240 Kč | 162 628,06 Kč |
| Unit Price without VAT: | 6 915,06000 Kč |
|---|---|
| Unit Price with VAT: | 8 367,22260 Kč |











