


NTC0805J22K | |
|---|---|
DigiKey Part Number | NTC0805J22K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTC0805J22K |
Description | THERMISTOR NTC 22KOHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,75398 Kč | 48 769,90 Kč |
| Unit Price without VAT: | 9,75398 Kč |
|---|---|
| Unit Price with VAT: | 11,80232 Kč |








