
NHSC1506R8J | |
|---|---|
DigiKey Part Number | A139120-ND |
Manufacturer | |
Manufacturer Product Number | NHSC1506R8J |
Description | RES CHAS MNT 6.8 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,38000 Kč | 765,38 Kč |
| 10 | 551,51200 Kč | 5 515,12 Kč |
| 25 | 493,73000 Kč | 12 343,25 Kč |
| 50 | 457,59260 Kč | 22 879,63 Kč |
| 100 | 426,89350 Kč | 42 689,35 Kč |
| 250 | 393,29924 Kč | 98 324,81 Kč |
| 500 | 372,29622 Kč | 186 148,11 Kč |
| Unit Price without VAT: | 765,38000 Kč |
|---|---|
| Unit Price with VAT: | 926,10980 Kč |




