
LR1LJR33 | |
|---|---|
DigiKey Part Number | A105966CT-ND - Cut Tape (CT) A105966TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1LJR33 |
Description | RES 0.33 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1LJR33 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 25 | 3,32000 Kč | 83,00 Kč |
| 50 | 3,13240 Kč | 156,62 Kč |
| 100 | 2,95940 Kč | 295,94 Kč |
| 250 | 2,74960 Kč | 687,40 Kč |
| 500 | 2,60610 Kč | 1 303,05 Kč |
| 1 000 | 2,47596 Kč | 2 475,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25354 Kč | 9 014,16 Kč |
| 8 000 | 2,16024 Kč | 17 281,92 Kč |
| 12 000 | 2,11075 Kč | 25 329,00 Kč |
| 20 000 | 2,05342 Kč | 41 068,40 Kč |
| 28 000 | 2,01856 Kč | 56 519,68 Kč |
| 40 000 | 1,98398 Kč | 79 359,20 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

