
LR1F330R | |
|---|---|
DigiKey Part Number | A105958CT-ND - Cut Tape (CT) A105958TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F330R |
Description | RES 330 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F330R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,64680 Kč | 16,17 Kč |
| 50 | 0,60900 Kč | 30,45 Kč |
| 100 | 0,57530 Kč | 57,53 Kč |
| 250 | 0,53420 Kč | 133,55 Kč |
| 500 | 0,50438 Kč | 252,19 Kč |
| 1 000 | 0,47749 Kč | 477,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43004 Kč | 1 720,16 Kč |
| 8 000 | 0,40978 Kč | 3 278,24 Kč |
| 12 000 | 0,39891 Kč | 4 786,92 Kč |
| 20 000 | 0,38624 Kč | 7 724,80 Kč |
| 28 000 | 0,37849 Kč | 10 597,72 Kč |
| 40 000 | 0,37076 Kč | 14 830,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

