150 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F150R

DigiKey Part Number
A105950CT-ND - Cut Tape (CT)
A105950TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F150R
Description
RES 150 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1500FRP00Vishay Beyschlag/Draloric/BC Components7 44456-MBB02070C1500FRP00CT-ND2,29000 KčDirect
MRS25000C1500FCT00Vishay Beyschlag/Draloric/BC Components9 773BC4001CT-ND4,59000 KčDirect
MRS25000C1500FRP00Vishay Beyschlag/Draloric/BC Components6 895PPC150ZCT-ND5,21000 KčDirect
In-Stock: 1 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,85500 Kč8,55 Kč
250,79240 Kč19,81 Kč
500,74660 Kč37,33 Kč
1000,70490 Kč70,49 Kč
2500,65404 Kč163,51 Kč
5000,61816 Kč309,08 Kč
1 0000,58521 Kč585,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,52770 Kč2 110,80 Kč
8 0000,50319 Kč4 025,52 Kč
12 0000,49007 Kč5 880,84 Kč
20 0000,47479 Kč9 495,80 Kč
28 0000,46544 Kč13 032,32 Kč
40 0000,45613 Kč18 245,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč