
LR1F150R | |
|---|---|
DigiKey Part Number | A105950CT-ND - Cut Tape (CT) A105950TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F150R |
Description | RES 150 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F150R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1500FRP00 | Vishay Beyschlag/Draloric/BC Components | 7 444 | 56-MBB02070C1500FRP00CT-ND | 2,29000 Kč | Direct |
| MRS25000C1500FCT00 | Vishay Beyschlag/Draloric/BC Components | 9 773 | BC4001CT-ND | 4,59000 Kč | Direct |
| MRS25000C1500FRP00 | Vishay Beyschlag/Draloric/BC Components | 6 895 | PPC150ZCT-ND | 5,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 25 | 0,79240 Kč | 19,81 Kč |
| 50 | 0,74660 Kč | 37,33 Kč |
| 100 | 0,70490 Kč | 70,49 Kč |
| 250 | 0,65404 Kč | 163,51 Kč |
| 500 | 0,61816 Kč | 309,08 Kč |
| 1 000 | 0,58521 Kč | 585,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52770 Kč | 2 110,80 Kč |
| 8 000 | 0,50319 Kč | 4 025,52 Kč |
| 12 000 | 0,49007 Kč | 5 880,84 Kč |
| 20 000 | 0,47479 Kč | 9 495,80 Kč |
| 28 000 | 0,46544 Kč | 13 032,32 Kč |
| 40 000 | 0,45613 Kč | 18 245,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

