10 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F10K

DigiKey Part Number
A105947CT-ND - Cut Tape (CT)
A105947TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F10K
Description
RES 10K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,81300 Kč8,13 Kč
250,75920 Kč18,98 Kč
500,72160 Kč36,08 Kč
1000,67990 Kč67,99 Kč
2500,63068 Kč157,67 Kč
5000,59564 Kč297,82 Kč
1 0000,56393 Kč563,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,50851 Kč2 034,04 Kč
8 0000,48481 Kč3 878,48 Kč
12 0000,47213 Kč5 665,56 Kč
20 0000,45736 Kč9 147,20 Kč
28 0000,44833 Kč12 553,24 Kč
40 0000,43933 Kč17 573,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč