470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F470R

DigiKey Part Number
1712-LR0204F470RCT-ND - Cut Tape (CT)
1712-LR0204F470RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F470R
Description
RES 470 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
250,56280 Kč14,07 Kč
500,52920 Kč26,46 Kč
1000,49980 Kč49,98 Kč
2500,46280 Kč115,70 Kč
5000,43760 Kč218,80 Kč
1 0000,41408 Kč414,08 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,37266 Kč1 490,64 Kč
8 0000,35489 Kč2 839,12 Kč
12 0000,34538 Kč4 144,56 Kč
20 0000,33428 Kč6 685,60 Kč
28 0000,32748 Kč9 169,44 Kč
40 0000,32070 Kč12 828,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč