
LR0204F15K | |
|---|---|
DigiKey Part Number | 1712-LR0204F15KCT-ND - Cut Tape (CT) 1712-LR0204F15KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F15K |
Description | RES 15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F15K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,52920 Kč | 26,46 Kč |
| 100 | 0,49980 Kč | 49,98 Kč |
| 250 | 0,46280 Kč | 115,70 Kč |
| 500 | 0,43760 Kč | 218,80 Kč |
| 1 000 | 0,41408 Kč | 414,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37266 Kč | 1 490,64 Kč |
| 8 000 | 0,35489 Kč | 2 839,12 Kč |
| 12 000 | 0,34538 Kč | 4 144,56 Kč |
| 20 000 | 0,33428 Kč | 6 685,60 Kč |
| 28 000 | 0,32748 Kč | 9 169,44 Kč |
| 40 000 | 0,32070 Kč | 12 828,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

