
HSC7550KK | |
|---|---|
DigiKey Part Number | A127604-ND |
Manufacturer | |
Manufacturer Product Number | HSC7550KK |
Description | RES CHAS MNT 50K OHM 10% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±10% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,56000 Kč | 432,56 Kč |
| 10 | 305,94100 Kč | 3 059,41 Kč |
| 30 | 265,75067 Kč | 7 972,52 Kč |
| 50 | 250,32140 Kč | 12 516,07 Kč |
| 100 | 232,13500 Kč | 23 213,50 Kč |
| 250 | 212,23100 Kč | 53 057,75 Kč |
| 500 | 199,78464 Kč | 99 892,32 Kč |
| 1 000 | 189,21760 Kč | 189 217,60 Kč |
| Unit Price without VAT: | 432,56000 Kč |
|---|---|
| Unit Price with VAT: | 523,39760 Kč |


