
HSC3004R0J | |
|---|---|
DigiKey Part Number | A137249-ND |
Manufacturer | |
Manufacturer Product Number | HSC3004R0J |
Description | RES CHAS MNT 4 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.039" L x 2.874" W (128.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,01000 Kč | 1 511,01 Kč |
| 10 | 1 114,05100 Kč | 11 140,51 Kč |
| 26 | 1 002,81231 Kč | 26 073,12 Kč |
| 50 | 939,88700 Kč | 46 994,35 Kč |
| 100 | 882,96910 Kč | 88 296,91 Kč |
| 250 | 820,69532 Kč | 205 173,83 Kč |
| Unit Price without VAT: | 1 511,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,32210 Kč |


