1-1630019-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC200R261J

DigiKey Part Number
A137233-ND
Manufacturer
Manufacturer Product Number
HSC200R261J
Description
RES CHAS MNT 0.261 OHM 5% 200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
261 mOhms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
261 mOhms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.543" L x 2.874" W (90.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 152,28000 Kč1 152,28 Kč
10841,57900 Kč8 415,79 Kč
26754,48077 Kč19 616,50 Kč
50705,21720 Kč35 260,86 Kč
100660,64580 Kč66 064,58 Kč
250611,87888 Kč152 969,72 Kč
Unit Price without VAT:1 152,28000 Kč
Unit Price with VAT:1 394,25880 Kč