
HSC20064RJ | |
---|---|
DigiKey Part Number | A138914-ND |
Manufacturer | |
Manufacturer Product Number | HSC20064RJ |
Description | RES CHAS MNT 64 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 64 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 085,24000 Kč | 1 085,24 Kč |
10 | 832,78300 Kč | 8 327,83 Kč |
26 | 746,59538 Kč | 19 411,48 Kč |
50 | 695,54700 Kč | 34 777,35 Kč |
100 | 632,15720 Kč | 63 215,72 Kč |
250 | 605,48396 Kč | 151 370,99 Kč |
Unit Price without VAT: | 1 085,24000 Kč |
---|---|
Unit Price with VAT: | 1 313,14040 Kč |