
HSC1504R7J | |
|---|---|
DigiKey Part Number | A103838-ND |
Manufacturer | |
Manufacturer Product Number | HSC1504R7J |
Description | RES CHAS MNT 4.7 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC1504R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,55000 Kč | 499,55 Kč |
| 10 | 355,15800 Kč | 3 551,58 Kč |
| 25 | 316,10960 Kč | 7 902,74 Kč |
| 50 | 291,68760 Kč | 14 584,38 Kč |
| 100 | 270,93570 Kč | 27 093,57 Kč |
| 250 | 248,22392 Kč | 62 055,98 Kč |
| 500 | 234,02172 Kč | 117 010,86 Kč |
| Unit Price without VAT: | 499,55000 Kč |
|---|---|
| Unit Price with VAT: | 604,45550 Kč |

