Parametric Equivalent

HSC1502R2J | |
|---|---|
DigiKey Part Number | A102371-ND |
Manufacturer | |
Manufacturer Product Number | HSC1502R2J |
Description | RES CHAS MNT 2.2 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC1502R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,55000 Kč | 537,55 Kč |
| 10 | 382,94100 Kč | 3 829,41 Kč |
| 25 | 341,14200 Kč | 8 528,55 Kč |
| 50 | 314,99520 Kč | 15 749,76 Kč |
| 100 | 292,78560 Kč | 29 278,56 Kč |
| 250 | 268,47204 Kč | 67 118,01 Kč |
| 500 | 253,27242 Kč | 126 636,21 Kč |
| Unit Price without VAT: | 537,55000 Kč |
|---|---|
| Unit Price with VAT: | 650,43550 Kč |



