Parametric Equivalent

HSC150150RJ | |
|---|---|
DigiKey Part Number | A103831-ND |
Manufacturer | |
Manufacturer Product Number | HSC150150RJ |
Description | RES CHAS MNT 150 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC150150RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,58000 Kč | 525,58 Kč |
| 10 | 374,07900 Kč | 3 740,79 Kč |
| 25 | 333,13760 Kč | 8 328,44 Kč |
| 50 | 307,53260 Kč | 15 376,63 Kč |
| 100 | 285,77650 Kč | 28 577,65 Kč |
| 250 | 261,96768 Kč | 65 491,92 Kč |
| 500 | 247,08010 Kč | 123 540,05 Kč |
| Unit Price without VAT: | 525,58000 Kč |
|---|---|
| Unit Price with VAT: | 635,95180 Kč |




