HSC100S82KJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100S10RJ

DigiKey Part Number
1712-HSC100S10RJ-ND
Manufacturer
Manufacturer Product Number
HSC100S10RJ
Description
RES CHAS MNT 10 OHMS 5% 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.890" W (66.00mm x 48.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1580,74000 Kč580,74 Kč
10414,76700 Kč4 147,67 Kč
25369,93240 Kč9 248,31 Kč
50341,88280 Kč17 094,14 Kč
100318,05950 Kč31 805,95 Kč
250291,98244 Kč72 995,61 Kč
500275,68046 Kč137 840,23 Kč
Unit Price without VAT:580,74000 Kč
Unit Price with VAT:702,69540 Kč