4.7 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC1004K7J

DigiKey Part Number
A138901-ND
Manufacturer
Manufacturer Product Number
HSC1004K7J
Description
RES CHAS MNT 4.7K OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1409,46000 Kč409,46 Kč
10288,76400 Kč2 887,64 Kč
30243,51367 Kč7 305,41 Kč
50228,14740 Kč11 407,37 Kč
100215,59070 Kč21 559,07 Kč
250199,31384 Kč49 828,46 Kč
500193,82540 Kč96 912,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:409,46000 Kč
Unit Price with VAT:495,44660 Kč