
HSC10039RJ | |
|---|---|
DigiKey Part Number | A137194-ND |
Manufacturer | |
Manufacturer Product Number | HSC10039RJ |
Description | RES CHAS MNT 39 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 39 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,91000 Kč | 318,91 Kč |
| 10 | 224,58200 Kč | 2 245,82 Kč |
| 30 | 194,62833 Kč | 5 838,85 Kč |
| 50 | 183,11820 Kč | 9 155,91 Kč |
| 100 | 169,55350 Kč | 16 955,35 Kč |
| 250 | 159,52784 Kč | 39 881,96 Kč |
| Unit Price without VAT: | 318,91000 Kč |
|---|---|
| Unit Price with VAT: | 385,88110 Kč |


