



HSA54K7J | |
|---|---|
DigiKey Part Number | A102405-ND |
Manufacturer | |
Manufacturer Product Number | HSA54K7J |
Description | RES CHAS MNT 4.7K OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA54K7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 65,19900 Kč | 651,99 Kč |
| 25 | 56,75320 Kč | 1 418,83 Kč |
| 50 | 51,46180 Kč | 2 573,09 Kč |
| 100 | 46,96200 Kč | 4 696,20 Kč |
| 300 | 41,17777 Kč | 12 353,33 Kč |
| 500 | 38,95674 Kč | 19 478,37 Kč |
| 1 000 | 36,33998 Kč | 36 339,98 Kč |
| 5 000 | 31,68527 Kč | 158 426,35 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

