HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS-51
HSA50R22J
HSA50R22J

HSA50R22J

DigiKey Part Number
A102180-ND
Manufacturer
Manufacturer Product Number
HSA50R22J
Description
RES CHAS MNT 0.22 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA50R22J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
220 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,52000 Kč158,52 Kč
1097,79700 Kč977,97 Kč
2584,99480 Kč2 124,87 Kč
5080,38300 Kč4 019,15 Kč
10074,64010 Kč7 464,01 Kč
30070,50260 Kč21 150,78 Kč
50066,96512 Kč33 482,56 Kč
1 00062,79891 Kč62 798,91 Kč
Manufacturers Standard Package
Unit Price without VAT:158,52000 Kč
Unit Price with VAT:191,80920 Kč