HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA50R015J

DigiKey Part Number
A138885-ND
Manufacturer
Manufacturer Product Number
HSA50R015J
Description
RES CHAS MNT 0.015 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
15 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,52000 Kč158,52 Kč
10108,77400 Kč1 087,74 Kč
2595,30960 Kč2 382,74 Kč
5086,87780 Kč4 343,89 Kč
10079,71430 Kč7 971,43 Kč
30070,50260 Kč21 150,78 Kč
50066,96512 Kč33 482,56 Kč
1 00062,79891 Kč62 798,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,52000 Kč
Unit Price with VAT:191,80920 Kč