30 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA5030RJ

DigiKey Part Number
A138877-ND
Manufacturer
Manufacturer Product Number
HSA5030RJ
Description
RES CHAS MNT 30 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
30 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10114,33400 Kč1 143,34 Kč
25100,24440 Kč2 506,11 Kč
5091,41680 Kč4 570,84 Kč
10083,91640 Kč8 391,64 Kč
30074,26993 Kč22 280,98 Kč
50070,56714 Kč35 283,57 Kč
1 00066,20396 Kč66 203,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč