30 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA5030RF

DigiKey Part Number
A137161-ND
Manufacturer
Manufacturer Product Number
HSA5030RF
Description
RES CHAS MNT 30 OHM 1% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
30 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NH05030R00FC02Vishay Dale103541-NH05030R00FC02-ND531,04000 KčParametric Equivalent
RH05030R00FC02Vishay Dale100RHD-30-ND346,26000 KčParametric Equivalent
RH05030R00FE02Vishay Dale51RHRD-30-ND283,68000 KčParametric Equivalent
RHA05030R00FE02Vishay Dale29541-RHA05030R00FE02-ND178,48000 KčParametric Equivalent
TMC05030R00FE02Vishay Dale30TMC50-30-ND947,01000 KčParametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10138,62900 Kč1 386,29 Kč
25121,84720 Kč3 046,18 Kč
50111,33560 Kč5 566,78 Kč
100102,40510 Kč10 240,51 Kč
30090,92063 Kč27 276,19 Kč
50086,51134 Kč43 255,67 Kč
1 00081,31916 Kč81 319,16 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč