HSA502K2J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 56
Unit Price: 138,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 107,60800 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 52,92336 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 84,24480 Kč
Datasheet
2.2 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA502K2J

DigiKey Part Number
A102163-ND
Manufacturer
Manufacturer Product Number
HSA502K2J
Description
RES CHAS MNT 2.2K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA502K2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.2 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10101,75600 Kč1 017,56 Kč
2589,07360 Kč2 226,84 Kč
5081,13200 Kč4 056,60 Kč
10074,38750 Kč7 438,75 Kč
30065,70833 Kč19 712,50 Kč
50062,37624 Kč31 188,12 Kč
1 00058,45150 Kč58 451,50 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč