1.8 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA501R8F

DigiKey Part Number
A137154-ND
Manufacturer
Manufacturer Product Number
HSA501R8F
Description
RES CHAS MNT 1.8 OHM 1% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA501R8F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.8 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10138,62900 Kč1 386,29 Kč
25121,84720 Kč3 046,18 Kč
50111,33560 Kč5 566,78 Kč
100102,40510 Kč10 240,51 Kč
25092,62636 Kč23 156,59 Kč
50086,51134 Kč43 255,67 Kč
1 00081,31916 Kč81 319,16 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč