15 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA5015RJ

DigiKey Part Number
A102432-ND
Manufacturer
Manufacturer Product Number
HSA5015RJ
Description
RES CHAS MNT 15 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5015RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
10110,59600 Kč1 105,96 Kč
2596,91000 Kč2 422,75 Kč
5088,34700 Kč4 417,35 Kč
10081,07120 Kč8 107,12 Kč
30071,71167 Kč21 513,50 Kč
50068,11878 Kč34 059,39 Kč
1 00063,88621 Kč63 886,21 Kč
Manufacturers Standard Package
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč