
HSA5012RJJIT | |
|---|---|
DigiKey Part Number | A137149-ND |
Manufacturer | |
Manufacturer Product Number | HSA5012RJJIT |
Description | RES CHAS MNT 12 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 12 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA5012RJ | TE Connectivity Passive Product | 169 | A102348-ND | 192,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,17000 Kč | 199,17 Kč |
| 10 | 137,62500 Kč | 1 376,25 Kč |
| 25 | 120,95360 Kč | 3 023,84 Kč |
| 50 | 110,52160 Kč | 5 526,08 Kč |
| 100 | 101,65600 Kč | 10 165,60 Kč |
| 300 | 90,25567 Kč | 27 076,70 Kč |
| 500 | 85,87920 Kč | 42 939,60 Kč |
| 1 000 | 80,72392 Kč | 80 723,92 Kč |
| Unit Price without VAT: | 199,17000 Kč |
|---|---|
| Unit Price with VAT: | 240,99570 Kč |

