
HSA50100RJ | |
|---|---|
DigiKey Part Number | A102153-ND |
Manufacturer | |
Manufacturer Product Number | HSA50100RJ |
Description | RES CHAS MNT 100 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50100RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 110,59600 Kč | 1 105,96 Kč |
| 25 | 96,91000 Kč | 2 422,75 Kč |
| 50 | 88,34700 Kč | 4 417,35 Kč |
| 100 | 81,07120 Kč | 8 107,12 Kč |
| 300 | 71,71167 Kč | 21 513,50 Kč |
| 500 | 68,11878 Kč | 34 059,39 Kč |
| 1 000 | 63,88621 Kč | 63 886,21 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |


