100 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±5% 25W Wirewound Chassis Mount Resistor
HSA25R10J
HSA25R10J

HSA25R10J

DigiKey Part Number
A131870-ND
Manufacturer
Manufacturer Product Number
HSA25R10J
Description
RES CHAS MNT 0.1 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA25R10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
100 mOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,25000 Kč121,25 Kč
1079,35900 Kč793,59 Kč
2572,10040 Kč1 802,51 Kč
5065,53280 Kč3 276,64 Kč
10059,95250 Kč5 995,25 Kč
30052,77307 Kč15 831,92 Kč
50050,01648 Kč25 008,24 Kč
1 00046,76910 Kč46 769,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,25000 Kč
Unit Price with VAT:146,71250 Kč