



HSA25R01J | |
|---|---|
DigiKey Part Number | A102427-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R01J |
Description | RES CHAS MNT 0.01 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25R01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,84000 Kč | 119,84 Kč |
| 10 | 71,03200 Kč | 710,32 Kč |
| 25 | 67,85240 Kč | 1 696,31 Kč |
| 50 | 64,77320 Kč | 3 238,66 Kč |
| 100 | 59,25760 Kč | 5 925,76 Kč |
| 300 | 52,16133 Kč | 15 648,40 Kč |
| 500 | 49,43672 Kč | 24 718,36 Kč |
| 1 000 | 46,22698 Kč | 46 226,98 Kč |
| 5 000 | 40,97846 Kč | 204 892,30 Kč |
| Unit Price without VAT: | 119,84000 Kč |
|---|---|
| Unit Price with VAT: | 145,00640 Kč |


