4.7 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 kOhms ±5% 25W Wirewound Chassis Mount Resistor
HSA254K7J
HSA254K7J

HSA254K7J

DigiKey Part Number
A102144-ND
Manufacturer
Manufacturer Product Number
HSA254K7J
Description
RES CHAS MNT 4.7K OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA254K7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
1085,90300 Kč859,03 Kč
2575,03000 Kč1 875,75 Kč
5068,22680 Kč3 411,34 Kč
10062,44180 Kč6 244,18 Kč
30055,00147 Kč16 500,44 Kč
50052,14560 Kč26 072,80 Kč
1 00048,78045 Kč48 780,45 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč