
HSA2516RF | |
|---|---|
DigiKey Part Number | A138034-ND |
Manufacturer | |
Manufacturer Product Number | HSA2516RF |
Description | RES CHAS MNT 16 OHM 1% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 16 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,56000 Kč | 144,56 Kč |
| 10 | 98,90100 Kč | 989,01 Kč |
| 25 | 86,54440 Kč | 2 163,61 Kč |
| 50 | 78,81660 Kč | 3 940,83 Kč |
| 100 | 72,24680 Kč | 7 224,68 Kč |
| 300 | 63,79673 Kč | 19 139,02 Kč |
| 500 | 60,55240 Kč | 30 276,20 Kč |
| 1 000 | 56,73071 Kč | 56 730,71 Kč |
| Unit Price without VAT: | 144,56000 Kč |
|---|---|
| Unit Price with VAT: | 174,91760 Kč |




