470 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±5% 16W Wirewound Chassis Mount Resistor
HSA10470RJ
HSA10470RJ

HSA10470RJ

DigiKey Part Number
A102121-ND
Manufacturer
Manufacturer Product Number
HSA10470RJ
Description
RES CHAS MNT 470 OHM 5% 16W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA10470RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
470 Ohms
Tolerance
±5%
Power (Watts)
16W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1069,14600 Kč691,46 Kč
2560,23080 Kč1 505,77 Kč
5054,65360 Kč2 732,68 Kč
20045,87330 Kč9 174,66 Kč
40042,44745 Kč16 978,98 Kč
60040,68712 Kč24 412,27 Kč
1 00038,69658 Kč38 696,58 Kč
5 00033,78507 Kč168 925,35 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč