



HSA1022RJ | |
|---|---|
DigiKey Part Number | A102118-ND |
Manufacturer | |
Manufacturer Product Number | HSA1022RJ |
Description | RES CHAS MNT 22 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA1022RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 66,85800 Kč | 668,58 Kč |
| 25 | 58,21480 Kč | 1 455,37 Kč |
| 50 | 52,80580 Kč | 2 640,29 Kč |
| 200 | 44,29215 Kč | 8 858,43 Kč |
| 400 | 40,96973 Kč | 16 387,89 Kč |
| 600 | 39,26277 Kč | 23 557,66 Kč |
| 1 000 | 37,33213 Kč | 37 332,13 Kč |
| 5 000 | 32,56899 Kč | 162 844,95 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

