



HSA101K0J | |
|---|---|
DigiKey Part Number | A102116-ND |
Manufacturer | |
Manufacturer Product Number | HSA101K0J |
Description | RES CHAS MNT 1K OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA101K0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 25 | 60,23080 Kč | 1 505,77 Kč |
| 50 | 54,65360 Kč | 2 732,68 Kč |
| 200 | 45,87330 Kč | 9 174,66 Kč |
| 400 | 42,44745 Kč | 16 978,98 Kč |
| 600 | 40,68712 Kč | 24 412,27 Kč |
| 1 000 | 38,69658 Kč | 38 696,58 Kč |
| 5 000 | 33,78507 Kč | 168 925,35 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |


